Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
2.7 V
R$ 153,40
R$ 15,34 Each (In a Pack of 10) (Sem VAT)
10
R$ 153,40
R$ 15,34 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
160mΩ
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
0.85A
Number of Outputs
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
2.7 V