Microchip MIC2026-1YM-TRHigh Side Power Switch IC 8-Pin, SOIC

Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Topology
High Side
Switch On Resistance
170mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Height
1.48mm
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Detalhes do produto
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
R$ 245,60
R$ 24,56 Each (In a Pack of 10) (Sem VAT)
Padrão
10
R$ 245,60
R$ 24,56 Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
10 - 20 | R$ 24,56 | R$ 245,60 |
30 - 90 | R$ 23,75 | R$ 237,50 |
100+ | R$ 21,43 | R$ 214,30 |
Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Topology
High Side
Switch On Resistance
170mΩ
Maximum Operating Supply Voltage
5.5 V
Number of Outputs
2
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Height
1.48mm
Dimensions
4.93 x 3.94 x 1.48mm
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.7 V
Detalhes do produto
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.