Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
75mΩ
Maximum Operating Supply Voltage
7.5 V
Number of Outputs
4
Maximum Operating Current
2A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Detalhes do produto
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
R$ 136,08
R$ 68,04 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 136,08
R$ 68,04 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 68,04 | R$ 136,08 |
10 - 22 | R$ 59,40 | R$ 118,80 |
24 - 98 | R$ 56,38 | R$ 112,76 |
100+ | R$ 52,75 | R$ 105,50 |
Documentos Técnicos
Especificações
Brand
MicrochipPower Switch Type
USB Power
Power Switch Topology
High Side
Switch On Resistance
75mΩ
Maximum Operating Supply Voltage
7.5 V
Number of Outputs
4
Maximum Operating Current
2A
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Dimensions
4.93 x 3.94 x 1.48mm
Detalhes do produto
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.