Microchip MIC39100-2.5WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223

Nº de Estoque RS: 910-1480Marca: MicrochipPart Number: MIC39100-2.5WS
brand-logo
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.25 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.6mm

Length

6.5mm

Width

3.5mm

Detalhes do produto

MIC39100 1A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 163,45

R$ 32,69 Each (In a Pack of 5) (Sem VAT)

Microchip MIC39100-2.5WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223
Selecione o tipo de embalagem

R$ 163,45

R$ 32,69 Each (In a Pack of 5) (Sem VAT)

Microchip MIC39100-2.5WS, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 3+Tab-Pin, SOT-223
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 20R$ 32,69R$ 163,45
25 - 95R$ 32,16R$ 160,80
100+R$ 31,43R$ 157,15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

0.5 %

Accuracy

±1%

Load Regulation

1 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.25 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

16 V

Height

1.6mm

Length

6.5mm

Width

3.5mm

Detalhes do produto

MIC39100 1A Low Dropout Voltage Regulator

LDO (Low Dropout) Linear Voltage Regulators, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more