Documentos Técnicos
Especificações
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
33 V
Regulator Function
Buck Regulator
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
200 kHz
Package Type
TO-263
Switching Regulator
Yes
Dimensions
0.405 x 0.36 x 0.17in
Maximum Operating Temperature
+85 °C
Length
10.29mm
Height
4.32mm
Width
9.14mm
Efficiency
75%
Minimum Operating Temperature
-40 °C
País de Origem
United States
R$ 215,72
R$ 107,86 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 215,72
R$ 107,86 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 107,86 | R$ 215,72 |
10 - 22 | R$ 92,63 | R$ 185,26 |
24 - 98 | R$ 87,43 | R$ 174,86 |
100+ | R$ 82,42 | R$ 164,84 |
Documentos Técnicos
Especificações
Brand
MicrochipMaximum Output Current
3A
Maximum Output Voltage
33 V
Regulator Function
Buck Regulator
Minimum Output Voltage
1.23 V
Minimum Input Voltage
4 V
Maximum Input Voltage
36 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
5
Maximum Switching Frequency
200 kHz
Package Type
TO-263
Switching Regulator
Yes
Dimensions
0.405 x 0.36 x 0.17in
Maximum Operating Temperature
+85 °C
Length
10.29mm
Height
4.32mm
Width
9.14mm
Efficiency
75%
Minimum Operating Temperature
-40 °C
País de Origem
United States