Documentos Técnicos
Especificações
Brand
MicrochipLogic Type
TTL
Supply Voltage
16V
Pin Count
10
Package Type
TDFN
Fall Time
20ns
Driver Type
MOSFET
Number of Outputs
1
Rise Time
20ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
1
Time Delay
75ns
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount
P.O.A.
Each (On a Reel of 5000) (Sem VAT)
5000
P.O.A.
Each (On a Reel of 5000) (Sem VAT)
5000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipLogic Type
TTL
Supply Voltage
16V
Pin Count
10
Package Type
TDFN
Fall Time
20ns
Driver Type
MOSFET
Number of Outputs
1
Rise Time
20ns
Topology
Half Bridge
High and Low Sides Dependency
Independent
Number of Drivers
1
Time Delay
75ns
Bridge Type
Half Bridge
Polarity
Non-Inverting
Mounting Type
Surface Mount