Documentos Técnicos
Especificações
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
3.3 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Buck
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
200 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Length
4.93mm
R$ 253,15
R$ 50,63 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 253,15
R$ 50,63 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMinimum Output Voltage
1.23 V
Maximum Output Voltage
3.3 V
Minimum Input Voltage
4 V
Maximum Input Voltage
34 V
Maximum Output Current
1.3A
Converter Type
Buck
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
200 kHz
Package Type
SOIC
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Height
1.48mm
Width
3.94mm
Efficiency
90%
Dimensions
4.93 x 3.94 x 1.48mm
Switching Regulator
Yes
Length
4.93mm