Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V

Nº de Estoque RS: 238-0656Marca: MicrochipPart Number: MIC5209YM-TR
Ver tudo em Voltage Regulators

Documentos Técnicos

Especificações

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 - 15 V

Number of Outputs

2

Line Regulation

0.009 %

Accuracy

1%

Load Regulation

0.05 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 44.200,00

R$ 17,68 Each (On a Reel of 2500) (Sem VAT)

Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V

R$ 44.200,00

R$ 17,68 Each (On a Reel of 2500) (Sem VAT)

Microchip MIC5209YM-TR, Dual Low Dropout Voltage, Linear Voltage Regulator 500mA, 1.8 - 15 V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.8 - 15 V

Number of Outputs

2

Line Regulation

0.009 %

Accuracy

1%

Load Regulation

0.05 %

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more