Documentos Técnicos
Especificações
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.04 (Typ.) %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Width
1.6mm
Length
2.9mm
País de Origem
Thailand
R$ 197,50
R$ 7,90 Each (In a Pack of 25) (Sem VAT)
Padrão
25
R$ 197,50
R$ 7,90 Each (In a Pack of 25) (Sem VAT)
Padrão
25
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipMaximum Output Current
150mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.04 (Typ.) %
Accuracy
±2%
Load Regulation
1 %
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Dimensions
2.9 x 1.6 x 1.1mm
Height
1.1mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.3 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
16 V
Width
1.6mm
Length
2.9mm
País de Origem
Thailand