Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC

Nº de Estoque RS: 177-0470Marca: MicrochipPart Number: MIC5800YM
brand-logo
Ver tudo em Latch ICs

Documentos Técnicos

Especificações

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

15

Number of Bits

4

Number of Channels per Chip

1

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Dimensions

8.6 x 3.89 x 1.63mm

Height

1.63mm

Length

8.6mm

Width

3.89mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Supply Voltage

15.3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.836,00

R$ 34,00 Each (In a Tube of 54) (Sem VAT)

Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC

R$ 1.836,00

R$ 34,00 Each (In a Tube of 54) (Sem VAT)

Microchip MIC5800YM Quad-Bit 4 Bit Latched Driver, Transparent D Type, Open Collector, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
54 - 54R$ 34,00R$ 1.836,00
108+R$ 31,86R$ 1.720,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

CMOS

Latch Mode

Transparent

Latching Element

D Type

Number of Elements per Chip

15

Number of Bits

4

Number of Channels per Chip

1

Output Type

Open Collector

Polarity

Non-Inverting

Mounting Type

Through Hole

Package Type

SOIC

Pin Count

14

Set/Reset

Yes

Dimensions

8.6 x 3.89 x 1.63mm

Height

1.63mm

Length

8.6mm

Width

3.89mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Supply Voltage

15.3 V

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more