Documentos Técnicos
Especificações
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
31
Number of Bits
8
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
DIP
Pin Count
18
Set/Reset
Yes
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15.3 V
R$ 1.291,08
R$ 61,48 Each (In a Tube of 21) (Sem VAT)
21
R$ 1.291,08
R$ 61,48 Each (In a Tube of 21) (Sem VAT)
21
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Tubo |
---|---|---|
21 - 21 | R$ 61,48 | R$ 1.291,08 |
42 - 84 | R$ 60,68 | R$ 1.274,28 |
105+ | R$ 56,84 | R$ 1.193,64 |
Documentos Técnicos
Especificações
Brand
MicrochipLogic Family
CMOS
Latch Mode
Transparent
Latching Element
D Type
Number of Elements per Chip
31
Number of Bits
8
Number of Channels per Chip
1
Mounting Type
Through Hole
Package Type
DIP
Pin Count
18
Set/Reset
Yes
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
15.3 V