Microchip Microprocessor 2.93V max. 4-Pin SOT, MIC811SUY-TR

Nº de Estoque RS: 333-226Marca: MicrochipPart Number: MIC811SUY-TR
brand-logo
Ver tudo em Supervisão de Voltagem

Documentos Técnicos

Especificações

Voltage Supervisor Type

Microprocessor Reset Monitor

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Package Type

SOT

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 54.060,00

R$ 18,02 Each (On a Reel of 3000) (Sem VAT)

Microchip Microprocessor 2.93V max. 4-Pin SOT, MIC811SUY-TR

R$ 54.060,00

R$ 18,02 Each (On a Reel of 3000) (Sem VAT)

Microchip Microprocessor 2.93V max. 4-Pin SOT, MIC811SUY-TR
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Voltage Supervisor Type

Microprocessor Reset Monitor

Manual Reset

Yes

Maximum Reset Threshold Voltage

2.93V

Package Type

SOT

Pin Count

4

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more