Microchip Processor Supervisor 3.08V max. 4-Pin SOT-143, MIC811TUY-TR

Nº de Estoque RS: 598-437Marca: MicrochipPart Number: MIC811TUY-TR
brand-logo
Ver tudo em Supervisão de Voltagem

Documentos Técnicos

Especificações

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

3.08V

Package Type

SOT-143

Pin Count

4

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 26.400,00

R$ 8,80 Each (On a Reel of 3000) (Sem VAT)

Microchip Processor Supervisor 3.08V max. 4-Pin SOT-143, MIC811TUY-TR

R$ 26.400,00

R$ 8,80 Each (On a Reel of 3000) (Sem VAT)

Microchip Processor Supervisor 3.08V max. 4-Pin SOT-143, MIC811TUY-TR

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Voltage Supervisor Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

3.08V

Package Type

SOT-143

Pin Count

4

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more