MIC833YM5-TR Microchip, Comparator, Adjustable O/P, 6 V 5-Pin SOT-23

Nº de Estoque RS: 599-103Marca: MicrochipPart Number: MIC833YM5-TR
brand-logo
Ver tudo em Comparators

Documentos Técnicos

Especificações

Comparator Type

Dual Voltage Comparator

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual

Output Type

Adjustable

Pin Count

5

Typical Single Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 31.020,00

R$ 10,34 Each (On a Reel of 3000) (Sem VAT)

MIC833YM5-TR Microchip, Comparator, Adjustable O/P, 6 V 5-Pin SOT-23

R$ 31.020,00

R$ 10,34 Each (On a Reel of 3000) (Sem VAT)

MIC833YM5-TR Microchip, Comparator, Adjustable O/P, 6 V 5-Pin SOT-23

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Comparator Type

Dual Voltage Comparator

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual

Output Type

Adjustable

Pin Count

5

Typical Single Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more