MIC842NYC5-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 5-Pin SC-70

Nº de Estoque RS: 598-152Marca: MicrochipPart Number: MIC842NYC5-TR
brand-logo
Ver tudo em Comparators

Documentos Técnicos

Especificações

Comparator Type

Micropower

Mounting Type

Surface Mount

Package Type

SC-70

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 36.120,00

R$ 12,04 Each (On a Reel of 3000) (Sem VAT)

MIC842NYC5-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 5-Pin SC-70

R$ 36.120,00

R$ 12,04 Each (On a Reel of 3000) (Sem VAT)

MIC842NYC5-TR Microchip, Comparator, Push-Pull O/P, 1.5 → 5.5 V 5-Pin SC-70

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Comparator Type

Micropower

Mounting Type

Surface Mount

Package Type

SC-70

Output Type

Push-Pull

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.5 → 5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more