Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

MIC920YC5-TR Microchip, Op Amps, 80MHz, ±2.5 to ±9 V, 5-Pin SC-70

Nº de Estoque RS: 239-5604Marca: MicrochipPart Number: MIC920YC5-TR
brand-logo
Ver tudo em Op Amps

Documentos Técnicos

Especificações

Amplifier Type

General Purpose, Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Typical Single Supply Voltage

±2.5 to ±9 V

Typical Gain Bandwidth Product

80MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 293,50

R$ 11,74 Each (In a Pack of 25) (Sem VAT)

MIC920YC5-TR Microchip, Op Amps, 80MHz, ±2.5 to ±9 V, 5-Pin SC-70
Selecione o tipo de embalagem

R$ 293,50

R$ 11,74 Each (In a Pack of 25) (Sem VAT)

MIC920YC5-TR Microchip, Op Amps, 80MHz, ±2.5 to ±9 V, 5-Pin SC-70
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Amplifier Type

General Purpose, Low Power

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

5

Typical Single Supply Voltage

±2.5 to ±9 V

Typical Gain Bandwidth Product

80MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more