Microchip MIC94070YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70

Nº de Estoque RS: 177-2940Marca: MicrochipPart Number: MIC94070YC6-TR
brand-logo
Ver tudo em Power Switch ICs

Documentos Técnicos

Especificações

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

285mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.2 (Continuous)A

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Series

MIC94070

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 28.590,00

R$ 9,53 Each (On a Reel of 3000) (Sem VAT)

Microchip MIC94070YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70

R$ 28.590,00

R$ 9,53 Each (On a Reel of 3000) (Sem VAT)

Microchip MIC94070YC6-TR, 1High Side, Load Power Switch IC 6-Pin, SC-70
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Power Switch Type

Load

Power Switch Topology

High Side

Switch On Resistance

285mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

1.2 (Continuous)A

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Series

MIC94070

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more