Documentos Técnicos
Especificações
Brand
MicrochipModulation Technique
ASK, OOK
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Length
5mm
Width
3.99mm
Height
1.63mm
Maximum Operating Band 1 Frequency
440MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Number of Operating Bands
1
País de Origem
Thailand
R$ 353,65
R$ 70,73 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 353,65
R$ 70,73 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipModulation Technique
ASK, OOK
Package Type
SOIC
Pin Count
8
Mounting Type
Surface Mount
Length
5mm
Width
3.99mm
Height
1.63mm
Maximum Operating Band 1 Frequency
440MHz
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.75 V
Number of Operating Bands
1
País de Origem
Thailand