Microchip MICRF112YMM RF Transmitter, 10-Pin MSOP

Nº de Estoque RS: 177-0483Marca: MicrochipPart Number: MICRF112YMM
brand-logo
Ver tudo em RF ICs

Documentos Técnicos

Especificações

Modulation Technique

ASK, FSK

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.92mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

300MHz

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.163,00

R$ 11,63 Each (In a Tube of 100) (Sem VAT)

Microchip MICRF112YMM RF Transmitter, 10-Pin MSOP

R$ 1.163,00

R$ 11,63 Each (In a Tube of 100) (Sem VAT)

Microchip MICRF112YMM RF Transmitter, 10-Pin MSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Modulation Technique

ASK, FSK

Package Type

MSOP

Pin Count

10

Dimensions

3 x 3 x 0.92mm

Mounting Type

Surface Mount

Length

3mm

Width

3mm

Height

0.92mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+125 °C

Minimum Operating Band 1 Frequency

300MHz

Automotive Standard

AEC-Q100

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.8 V

Number of Operating Bands

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more