Documentos Técnicos
Especificações
Brand
MicrochipModulation Technique
ASK, FSK
Package Type
MSOP
Pin Count
10
Mounting Type
Surface Mount
Dimensions
3 x 3 x 0.92mm
Length
3mm
Width
3mm
Height
0.92mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
País de Origem
Malaysia
R$ 224,40
R$ 11,22 Each (In a Pack of 20) (Sem VAT)
Padrão
20
R$ 224,40
R$ 11,22 Each (In a Pack of 20) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
20
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
MicrochipModulation Technique
ASK, FSK
Package Type
MSOP
Pin Count
10
Mounting Type
Surface Mount
Dimensions
3 x 3 x 0.92mm
Length
3mm
Width
3mm
Height
0.92mm
Maximum Operating Band 1 Frequency
450MHz
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+125 °C
Minimum Operating Band 1 Frequency
300MHz
Minimum Operating Supply Voltage
1.8 V
Number of Operating Bands
1
Automotive Standard
AEC-Q100
Minimum Operating Temperature
-40 °C
País de Origem
Malaysia


