Microchip MICRF211AYQS RF Receiver, 16-Pin QSOP

Nº de Estoque RS: 177-0484Marca: MicrochipPart Number: MICRF211AYQS
brand-logo
Ver tudo em RF ICs

Documentos Técnicos

Especificações

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Mounting Type

Surface Mount

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

380MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Operating Bands

1

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 5.421,36

R$ 55,32 Each (In a Tube of 98) (Sem VAT)

Microchip MICRF211AYQS RF Receiver, 16-Pin QSOP

R$ 5.421,36

R$ 55,32 Each (In a Tube of 98) (Sem VAT)

Microchip MICRF211AYQS RF Receiver, 16-Pin QSOP

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Modulation Technique

ASK, OOK

Package Type

QSOP

Pin Count

16

Mounting Type

Surface Mount

Length

4.9mm

Width

3.91mm

Height

1.47mm

Maximum Operating Band 1 Frequency

450MHz

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+105 °C

Minimum Operating Band 1 Frequency

380MHz

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Number of Operating Bands

1

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more