Microchip MM5450YV-TR LED Driver IC, 4.75 → 11 V dc 15mA 44-Pin PLCC

Nº de Estoque RS: 910-1890Marca: MicrochipPart Number: MM5450YV-TR
brand-logo
Ver tudo em Driver de LED ICS

Documentos Técnicos

Especificações

Output Current

15mA

Input Voltage

4.75 → 11 V dc

AC or DC Input Voltage

DC

Maximum Output Power

1W

Application

Counter, Digital Clock, Industrial Control Indicator, Instrumentation Readouts, Relay Driver, Thermometer, Voltmeter

Package Type

PLCC

Number of Pins

44

Current Rating

10mA

Power Dissipation

(25°C) 1 W, (85 °C) 560mW

Detalhes do produto

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
LED Driver 5V/9V 44-Pin PLCC T/R
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 188,14

R$ 94,07 Each (In a Pack of 2) (Sem VAT)

Microchip MM5450YV-TR LED Driver IC, 4.75 → 11 V dc 15mA 44-Pin PLCC
Selecione o tipo de embalagem

R$ 188,14

R$ 94,07 Each (In a Pack of 2) (Sem VAT)

Microchip MM5450YV-TR LED Driver IC, 4.75 → 11 V dc 15mA 44-Pin PLCC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
LED Driver 5V/9V 44-Pin PLCC T/R
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Output Current

15mA

Input Voltage

4.75 → 11 V dc

AC or DC Input Voltage

DC

Maximum Output Power

1W

Application

Counter, Digital Clock, Industrial Control Indicator, Instrumentation Readouts, Relay Driver, Thermometer, Voltmeter

Package Type

PLCC

Number of Pins

44

Current Rating

10mA

Power Dissipation

(25°C) 1 W, (85 °C) 560mW

Detalhes do produto

Display Drivers, Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
LED Driver 5V/9V 44-Pin PLCC T/R
P.O.A.Each (Sem VAT)