Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin

Nº de Estoque RS: 866-8134Marca: MicrochipPart Number: MRF24J40MA-I/RM
brand-logo
Ver tudo em RF ICs

Documentos Técnicos

Especificações

Technology

IEEE 802.15.4

Pin Count

12

Mounting Type

Surface Mount

Dimensions

27.94 x 17.78 x 1.7mm

Length

27.94mm

Width

17.78mm

Height

1.7mm

Maximum Operating Band 1 Frequency

2.48GHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2400MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.5 V

Detalhes do produto

MRF24J40MA ZigBee Module

Microchips MRF24J40MA is a very small, wireless 2.4GHz IEEE 802.15.4 transceiver module. This module is surface mounted and comes with an integrated PCB antenna, internal voltage regulator and integrated crystal oscillator. MRF24J40MA is compatible with a range of software including ZigBee, MiWi and MiWi P2P. Not to mention, this module is compliant with a range of PIC families include PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32.

WPAN (IEEE 802.15.4) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.366,84

R$ 173,46 Each (In a Tray of 54) (Sem VAT)

Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin

R$ 9.366,84

R$ 173,46 Each (In a Tray of 54) (Sem VAT)

Microchip MRF24J40MA-I/RM Zigbee Transceiver, 12-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Technology

IEEE 802.15.4

Pin Count

12

Mounting Type

Surface Mount

Dimensions

27.94 x 17.78 x 1.7mm

Length

27.94mm

Width

17.78mm

Height

1.7mm

Maximum Operating Band 1 Frequency

2.48GHz

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Band 1 Frequency

2400MHz

Minimum Operating Temperature

-40 °C

Number of Operating Bands

1

Minimum Operating Supply Voltage

2.5 V

Detalhes do produto

MRF24J40MA ZigBee Module

Microchips MRF24J40MA is a very small, wireless 2.4GHz IEEE 802.15.4 transceiver module. This module is surface mounted and comes with an integrated PCB antenna, internal voltage regulator and integrated crystal oscillator. MRF24J40MA is compatible with a range of software including ZigBee, MiWi and MiWi P2P. Not to mention, this module is compliant with a range of PIC families include PIC16F, PIC18F, PIC24F/H, dsPIC33 and PIC32.

WPAN (IEEE 802.15.4) - Microchip

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em