Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23

Nº de Estoque RS: 263-8046Marca: MicrochipPart Number: PIC10F322T-E/OT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 144,60

R$ 14,46 Each (In a Pack of 10) (Sem VAT)

Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23
Selecione o tipo de embalagem

R$ 144,60

R$ 14,46 Each (In a Pack of 10) (Sem VAT)

Microchip 8 bit MCU, PIC10 Microcontroller MCU, 6-Pin SOT-23
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 40R$ 14,46R$ 144,60
50+R$ 13,34R$ 133,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC10

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more