Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC12C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Width
6.6mm
Height
3.17mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Length
9.78mm
Dimensions
9.78 x 6.6 x 3.17mm
Maximum Operating Temperature
+70 °C
Detalhes do produto
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.
PIC12C Microcontrollers
R$ 2.006,40
R$ 33,44 Each (In a Tube of 60) (Sem VAT)
60
R$ 2.006,40
R$ 33,44 Each (In a Tube of 60) (Sem VAT)
60
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC12C
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
1024 x 12 words
Maximum Frequency
4MHz
RAM Size
41 B
USB Channels
0
Number of SPI Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Width
6.6mm
Height
3.17mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
EPROM
Minimum Operating Temperature
0 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
Length
9.78mm
Dimensions
9.78 x 6.6 x 3.17mm
Maximum Operating Temperature
+70 °C
Detalhes do produto
PIC12Cxxx 8-Bit Microcontrollers
This powerful (one micro (μ) second instruction execution) yet easy-to-program (only 33 single word instructions) CMOS OTP-based 8-bit microcontroller packs Microchips powerful PIC® architecture into an 8-pin package. 6 I/O pins with 25mA source/sink per I/O, 4 oscillator selections including the internal 4MHz RC oscillator with programmable calibration, and Power-on Reset. All new designs should consider using PIC12F variants.