Microchip PIC12C671-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP

Nº de Estoque RS: 328-1858Marca: MicrochipPart Number: PIC12C671-04/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.68mm

Program Memory Type

EPROM

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

9.78mm

ADCs

4 x 8 bit

Width

6.6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip PIC12C671-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP

P.O.A.

Microchip PIC12C671-04/P, 8bit PIC Microcontroller, PIC12C, 4MHz, 1K EPROM, 8-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC12C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 x 14 words

Maximum Frequency

4MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of CAN Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Minimum Operating Temperature

0 °C

Height

3.68mm

Number of LIN Channels

0

Dimensions

9.78 x 6.6 x 3.68mm

Program Memory Type

EPROM

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

9.78mm

ADCs

4 x 8 bit

Width

6.6mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em