Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 2 kwords Flash, 8-Pin SOIC

Nº de Estoque RS: 177-0875PMarca: MicrochipPart Number: PIC12F1572-E/SN
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kwords

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Length

4.9mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 2 kwords Flash, 8-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (Supplied in a Tube) (Sem VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 32MHz, 2 kwords Flash, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kwords

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Height

1.5mm

Number of LIN Channels

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Pulse Width Modulation

1 (3 x 16 bit)

Dimensions

4.9 x 3.9 x 1.5mm

Width

3.9mm

Length

4.9mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

ADCs

4 x 10 bit

Maximum Number of Ethernet Channels

0

País de Origem

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more