Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4.9mm
ADCs
4 x 10 bit
Maximum Number of Ethernet Channels
0
Height
1.5mm
Number of LIN Channels
0
País de Origem
Thailand
Detalhes do produto
PIC12F1571/1572 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1571/1572 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.
R$ 1.457,00
R$ 14,57 Each (In a Tube of 100) (Sem VAT)
100
R$ 1.457,00
R$ 14,57 Each (In a Tube of 100) (Sem VAT)
100
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC12F
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
3.5 kB
Maximum Frequency
16MHz
RAM Size
256 B
USB Channels
1
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
0
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Width
3.9mm
Dimensions
4.9 x 3.9 x 1.5mm
Pulse Width Modulation
1 (3 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4.9mm
ADCs
4 x 10 bit
Maximum Number of Ethernet Channels
0
Height
1.5mm
Number of LIN Channels
0
País de Origem
Thailand
Detalhes do produto
PIC12F1571/1572 8-Bit Flash Microcontrollers
Microchips PIC12 Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.
The PIC12F1571/1572 family of microcontrollers is based upon Microchips enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 3.5 Kbytes program memory and data memory of up to 256 bytes. On board is a configurable RC oscillator with ±1% accuracy.
Microchip PIC12F 8-bit PIC® Microcontrollers
Microchips PIC12F Microcontrollers (MCUs) were the worlds first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.