Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC

Nº de Estoque RS: 823-8001Marca: MicrochipPart Number: PIC12F629-E/SN
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Number of LIN Channels

0

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 341,00

R$ 34,10 Each (In a Pack of 10) (Sem VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC
Selecione o tipo de embalagem

R$ 341,00

R$ 34,10 Each (In a Pack of 10) (Sem VAT)

Microchip, 8bit PIC, PIC12F Microcontroller, 20MHz, 1024 words Flash, 8-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1024 words

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4.5 → 5.5 V

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+125 °C

Length

4.9mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

0

Number of LIN Channels

0

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.5mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Detalhes do produto

PIC12F629/675 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F629/675 family of microcontrollers is based upon Microchip’s mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 1.75 Kbytes program memory with data memory consisting of 64 bytes RAM and 128 bytes EEPROM. On board is a RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em