Uso duplo

Microchip PIC12LF1822-I/MF, 8bit PIC Microcontroller, PIC12F, 32MHz, 2 kB Flash, 8-Pin DFN

Nº de Estoque RS: 823-8014Marca: MicrochipPart Number: PIC12LF1822-I/MF
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

1 ECCP

Program Memory Type

Flash

Number of LIN Channels

0

Width

6.6mm

Dimensions

3 x 3 x 0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

22.99mm

ADCs

1 (4 x 10 bit)

Height

3.68mm

País de Origem

Thailand

Detalhes do produto

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC12LF1822-I/MF, 8bit PIC Microcontroller, PIC12F, 32MHz, 2 kB Flash, 8-Pin DFN
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC12LF1822-I/MF, 8bit PIC Microcontroller, PIC12F, 32MHz, 2 kB Flash, 8-Pin DFN
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC12F

Package Type

DFN

Mounting Type

Surface Mount

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

32MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of UART Channels

1

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

1 ECCP

Program Memory Type

Flash

Number of LIN Channels

0

Width

6.6mm

Dimensions

3 x 3 x 0.95mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

22.99mm

ADCs

1 (4 x 10 bit)

Height

3.68mm

País de Origem

Thailand

Detalhes do produto

PIC12F1822/1840 8-Bit Flash Microcontrollers

Microchip’s PIC12 Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as extra features and further improvements are added.

The PIC12F1822/1840 family of microcontrollers is based upon Microchip’s enhanced mid-range core that features a deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory and data memory of 128 bytes. On board is a configurable RC oscillator with ±1% accuracy.

Microchip PIC12F 8-bit PIC® Microcontrollers

Microchip’s PIC12F Microcontrollers (MCUs) were the world’s first 8-Pin microcontrollers. Originally launched as One Time Programmable (OTP) parts, this range of devices continues to expand as Microchip adds extra features, further improves specifications and continues to offer ever greater value. Key to the success of the PIC12F was the internal RC oscillator that allowed six I/O channels in an 8-pin package. Later versions of this RC oscillator are configurable between 31kHz and 32MHz.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more