Microchip PIC16C66-20/SP, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin SPDIP

Nº de Estoque RS: 328-2514Marca: MicrochipPart Number: PIC16C66-20/SP
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2.5 to 6 V

Number of CAN Channels

0

Number of I2C Channels

1

Height

3.556mm

Number of LIN Channels

0

Dimensions

35.179 x 7.493 x 3.556mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

35.18mm

Width

7.493mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Microchip PIC16C66-20/SP, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin SPDIP
Selecione o tipo de embalagem

P.O.A.

Microchip PIC16C66-20/SP, 8bit PIC Microcontroller, PIC16C, 20MHz, 8K EPROM, 28-Pin SPDIP

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC16C

Package Type

SPDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8K x 14 words

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Typical Operating Supply Voltage

2.5 to 6 V

Number of CAN Channels

0

Number of I2C Channels

1

Height

3.556mm

Number of LIN Channels

0

Dimensions

35.179 x 7.493 x 3.556mm

Program Memory Type

EPROM

Number of Ethernet Channels

0

Minimum Operating Temperature

0 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Operating Temperature

+70 °C

Length

35.18mm

Width

7.493mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em