Microchip PIC16C74A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP

Nº de Estoque RS: 182-7014Marca: MicrochipPart Number: PIC16C74A-04/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

52.197 x 13.97 x 4.064mm

Program Memory Type

EPROM

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

52.2mm

ADCs

8 x 8 bit

Width

13.97mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Microchip PIC16C74A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP

P.O.A.

Microchip PIC16C74A-04/P, 8bit PIC Microcontroller, PIC16C, 4MHz, 4K EPROM, 40-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4K x 14 words

Maximum Frequency

4MHz

RAM Size

192 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

4 to 6 V

Number of CAN Channels

0

Number of USART Channels

1

Number of UART Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Height

4.064mm

Number of LIN Channels

0

Dimensions

52.197 x 13.97 x 4.064mm

Program Memory Type

EPROM

Number of ADC Units

1

Maximum Operating Temperature

+70 °C

Length

52.2mm

ADCs

8 x 8 bit

Width

13.97mm

Pulse Width Modulation

2(10 bit) (CCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more