Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
12 x 10 bit
Length
26.92mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
1.06 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
4 (10 bit)
Width
0.28in
Detalhes do produto
PIC16F1508/1509 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1508/1509 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.
R$ 81,16
R$ 40,58 Each (In a Pack of 2) (Sem VAT)
Padrão
2
R$ 81,16
R$ 40,58 Each (In a Pack of 2) (Sem VAT)
Padrão
2
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
2 - 8 | R$ 40,58 | R$ 81,16 |
10 - 22 | R$ 39,19 | R$ 78,38 |
24 - 98 | R$ 38,95 | R$ 77,90 |
100+ | R$ 38,70 | R$ 77,40 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
8192 words
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
4 x 10 bit
Number of SPI Channels
1
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
0
Instruction Set Architecture
RISC
ADCs
12 x 10 bit
Length
26.92mm
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Dimensions
1.06 x 0.28 x 0.195in
Height
4.95mm
Number of LIN Channels
1
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
4 (10 bit)
Width
0.28in
Detalhes do produto
PIC16F1508/1509 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1508/1509 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 14 Kbytes program memory with data memory of up to 512 bytes RAM. On board is a configurable oscillator with ±1% accuracy.