Uso duplo

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin SOIC

Nº de Estoque RS: 737-7903Marca: MicrochipPart Number: PIC16F1518-I/SO
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 Channel)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 47,12

R$ 23,56 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin SOIC
Selecione o tipo de embalagem

R$ 47,12

R$ 23,56 Each (In a Pack of 2) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 28 kB Flash, 28-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

20MHz

RAM Size

1.024 kB

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of I2C Channels

1

Number of CAN Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

17.9 x 7.5 x 2.35mm

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (2 Channel)

Width

7.5mm

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

17.9mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

PIC16F1516/1517/1518/1519 8-Bit Flash Microcontrollers

The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1516/1517/1518/1519 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 5 MIPS, up to 28 Kbytes program memory with up to 1024 bytes of RAM. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em