Uso duplo

Microchip PIC16F1703-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin PDIP

Nº de Estoque RS: 824-3107Marca: MicrochipPart Number: PIC16F1703-I/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Height

4.95mm

Number of LIN Channels

0

Width

0.280in

Dimensions

0.775 x 0.28 x 0.195in

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Detalhes do produto

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC16F1703-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin PDIP

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC16F1703-I/P, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

Length

19.69mm

ADCs

8 x 10 bit

Height

4.95mm

Number of LIN Channels

0

Width

0.280in

Dimensions

0.775 x 0.28 x 0.195in

Maximum Number of Ethernet Channels

0

Number of Ethernet Channels

0

Program Memory Type

Flash

Number of PCI Channels

0

Detalhes do produto

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more