Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
1 (8 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Detalhes do produto
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
P.O.A.
Each (In a Pack of 10) (Sem VAT)
Padrão
10
P.O.A.
Each (In a Pack of 10) (Sem VAT)
Padrão
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
TSSOP
Mounting Type
Surface Mount
Pin Count
14
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
2048 words
Maximum Frequency
32MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
5.1mm
ADCs
1 (8 x 10 bit)
Height
1.05mm
Number of LIN Channels
0
Width
4.5mm
Dimensions
5.1 x 4.5 x 1.05mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Number of PCI Channels
0
Detalhes do produto
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.