Microchip 8 bit MCU, PIC16 Microcontroller MCU, 28-Pin PDIP

Nº de Estoque RS: 263-8109Marca: MicrochipPart Number: PIC16F1717-I/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 272,35

R$ 54,47 Each (In a Pack of 5) (Sem VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 28-Pin PDIP
Selecione o tipo de embalagem

R$ 272,35

R$ 54,47 Each (In a Pack of 5) (Sem VAT)

Microchip 8 bit MCU, PIC16 Microcontroller MCU, 28-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

8 bit MCU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more