Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 12 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit)
Height
3.81mm
Number of LIN Channels
1
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalhes do produto
PIC16F1788/1789 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1788/1789 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 28 Kbytes program memory, 2048 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
R$ 277,90
R$ 55,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 277,90
R$ 55,58 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 55,58 | R$ 277,90 |
25 - 95 | R$ 54,68 | R$ 273,40 |
100+ | R$ 53,54 | R$ 267,70 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
SPDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
16384 words
Maximum Frequency
32MHz
RAM Size
2.048 kB
USB Channels
1
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of I2C Channels
1
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
11 x 12 bit
Length
35.56mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Pulse Width Modulation
1 (10 bit)
Height
3.81mm
Number of LIN Channels
1
Dimensions
1.4 x 0.295 x 0.15in
Width
0.295in
Number of Ethernet Channels
0
Number of PCI Channels
0
Detalhes do produto
PIC16F1788/1789 8-Bit Flash Microcontrollers
The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1788/1789 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 28 Kbytes program memory, 2048 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.