Microchip, 8bit PIC, PIC18F Microcontroller, 32MHz, 7 kB Flash, 20-Pin SSOP

Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
4.096 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.5mm
ADCs
21 x 10 bit
Height
1.85mm
Number of LIN Channels
1
Width
5.6mm
Dimensions
7.5 x 5.6 x 1.85mm
Detalhes do produto
PIC16F18324/18344 8-Bit Microcontrollers
PIC16F18324/18344 microcontrollers feature analogue, core-independent peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power MCU applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
R$ 117,05
R$ 23,41 Each (In a Pack of 5) (Sem VAT)
Padrão
5
R$ 117,05
R$ 23,41 Each (In a Pack of 5) (Sem VAT)
Padrão
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 20 | R$ 23,41 | R$ 117,05 |
25 - 95 | R$ 23,10 | R$ 115,50 |
100+ | R$ 22,49 | R$ 112,45 |
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC18F
Package Type
SSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
7 kB
Maximum Frequency
32MHz
RAM Size
4.096 kB
USB Channels
0
Number of PWM Units
1 x 10 bit
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.3 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
1
Number of Ethernet Channels
0
Pulse Width Modulation
1 (2 x 10 bit)
Number of PCI Channels
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.5mm
ADCs
21 x 10 bit
Height
1.85mm
Number of LIN Channels
1
Width
5.6mm
Dimensions
7.5 x 5.6 x 1.85mm
Detalhes do produto
PIC16F18324/18344 8-Bit Microcontrollers
PIC16F18324/18344 microcontrollers feature analogue, core-independent peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power MCU applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.