Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 20-Pin UQFN

Nº de Estoque RS: 171-7776Marca: MicrochipPart Number: PIC16F18446-I/GZ
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4 x 4 x 0.5mm

Width

4mm

Height

0.5mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (2 x 10 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

17 x 12 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.933,84

R$ 32,24 Each (In a Tube of 91) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 20-Pin UQFN

R$ 2.933,84

R$ 32,24 Each (In a Tube of 91) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 20-Pin UQFN
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

UQFN

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

2

Number of USART Channels

1

Typical Operating Supply Voltage

5.5 V

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

4 x 4 x 0.5mm

Width

4mm

Height

0.5mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

2 (2 x 10 bit)

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

17 x 12 bit

Length

4mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more