Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8 kB Flash, 18-Pin PDIP

Nº de Estoque RS: 911-5798Marca: MicrochipPart Number: PIC16F1847-I/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Length

23.37mm

Number of ADC Units

1

País de Origem

Thailand

Detalhes do produto

PIC16F1847 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1847 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 967,50

R$ 38,70 Each (In a Tube of 25) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8 kB Flash, 18-Pin PDIP

R$ 967,50

R$ 38,70 Each (In a Tube of 25) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 8 kB Flash, 18-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
25 - 75R$ 38,70R$ 967,50
100+R$ 36,00R$ 900,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of SPI Channels

2

Number of I2C Channels

2

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2.5 → 5.5 V

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

12 x 10 bit

Dimensions

0.92 x 0.28 x 0.195in

Width

0.28in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Length

23.37mm

Number of ADC Units

1

País de Origem

Thailand

Detalhes do produto

PIC16F1847 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1847 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em