Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP

Nº de Estoque RS: 177-2121Marca: MicrochipPart Number: PIC16F18877-E/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

56 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

2.09 x 0.58 x 0.19in

Width

14.73mm

Height

4.83mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

35 x 10 bit

Length

53.09mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 530,60

R$ 53,06 Each (In a Tube of 10) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP

R$ 530,60

R$ 53,06 Each (In a Tube of 10) (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 56 kB Flash, 40-Pin PDIP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
10 - 20R$ 53,06R$ 530,60
30 - 90R$ 52,45R$ 524,50
100+R$ 49,14R$ 491,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

56 kB

Maximum Frequency

32MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

2

Number of USART Channels

1

Number of I2C Channels

2

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of UART Channels

1

Number of CAN Channels

0

Pulse Width Modulation

1 (2 x 10 bit)

Dimensions

2.09 x 0.58 x 0.19in

Width

14.73mm

Height

4.83mm

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

35 x 10 bit

Length

53.09mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more