Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
4MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Length
22.99mm
Maximum Operating Temperature
+70 °C
Dimensions
22.99 x 6.6 x 3.68mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Pulse Width Modulation
1 (16 bit) (CCP)
Width
6.6mm
Instruction Set Architecture
RISC
Detalhes do produto
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627/628 family of microcontrollers is based upon Microchips Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.
R$ 78,36
R$ 78,36 Each (Sem VAT)
Padrão
1
R$ 78,36
R$ 78,36 Each (Sem VAT)
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MicrochipFamily Name
PIC16F
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
18
Device Core
PIC
Data Bus Width
8bit
Program Memory Size
128 x 8 words, 2048 x 14 words
Maximum Frequency
4MHz
RAM Size
224 B
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
3 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Length
22.99mm
Maximum Operating Temperature
+70 °C
Dimensions
22.99 x 6.6 x 3.68mm
Height
3.68mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
0 °C
Pulse Width Modulation
1 (16 bit) (CCP)
Width
6.6mm
Instruction Set Architecture
RISC
Detalhes do produto
PIC16F627/628 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F627/628 family of microcontrollers is based upon Microchips Mid-Range core with a 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 3.5 Kbytes program memory, 224 bytes RAM and Data EEPROM of up to 128 bytes.