Microchip, 8bit PIC, PIC Microcontroller, 16MHz, 3.5 kB Flash, 28-Pin SOP

Nº de Estoque RS: 236-8908Marca: MicrochipPart Number: PIC16F722A-I/SS
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.108,73

R$ 23,59 Each (In a Tube of 47) (Sem VAT)

Microchip, 8bit PIC, PIC Microcontroller, 16MHz, 3.5 kB Flash, 28-Pin SOP

R$ 1.108,73

R$ 23,59 Each (In a Tube of 47) (Sem VAT)

Microchip, 8bit PIC, PIC Microcontroller, 16MHz, 3.5 kB Flash, 28-Pin SOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
47 - 47R$ 23,59R$ 1.108,73
94+R$ 23,56R$ 1.107,32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more