Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP

Nº de Estoque RS: 331-4633Marca: MicrochipPart Number: PIC16F84-10/P
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words, 64 B

Maximum Frequency

10MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+70 °C

Length

22.86mm

Width

6.86mm

Dimensions

22.86 x 6.86 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Detalhes do produto

PIC16F83/84 8-Bit Flash Microcontrollers

Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 153,14

R$ 153,14 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
Selecione o tipo de embalagem

R$ 153,14

R$ 153,14 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 10MHz, 1K x 14 words, 64 B Flash, 18-Pin PDIP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1K x 14 words, 64 B

Maximum Frequency

10MHz

RAM Size

68 B

USB Channels

0

Number of SPI Channels

0

Number of UART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 6 V

Number of CAN Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+70 °C

Length

22.86mm

Width

6.86mm

Dimensions

22.86 x 6.86 x 3.43mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

0 °C

Height

3.43mm

Number of LIN Channels

0

Detalhes do produto

PIC16F83/84 8-Bit Flash Microcontrollers

Microchips PIC16F84 are brilliantly powerful microcontrollers. PIC16F84 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F84 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more