Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SOIC

Nº de Estoque RS: 467-1612Marca: MicrochipPart Number: PIC16F876A-I/SODistrelec Article No.: 17319882
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 137,40

R$ 137,40 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SOIC

R$ 137,40

R$ 137,40 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 14.3 kB, 256 B Flash, 28-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14.3 kB, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Dimensions

18.08 x 7.59 x 2.39mm

Height

2.39mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 (10 bit) (CCP)

Width

7.59mm

Instruction Set Architecture

RISC

ADCs

5 x 10 bit

Length

18.08mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Detalhes do produto

PIC16F873A/874A/876A/877A 8-Bit Flash Microcontrollers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more