Uso duplo

Microchip PIC16LF1703-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC

Nº de Estoque RS: 810-3961Marca: MicrochipPart Number: PIC16LF1703-I/SL
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

8.65mm

ADCs

8 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Detalhes do produto

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC16LF1703-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Microchip PIC16LF1703-I/SL, 8bit PIC Microcontroller, PIC16F, 32MHz, 2048 words Flash, 14-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

2048 words

Maximum Frequency

32MHz

RAM Size

256 B

USB Channels

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of UART Channels

0

Number of USART Channels

0

Number of I2C Channels

1

Maximum Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Length

8.65mm

ADCs

8 x 10 bit

Height

1.5mm

Number of LIN Channels

0

Width

3.9mm

Number of Ethernet Channels

0

Number of PCI Channels

0

Dimensions

8.65 x 3.9 x 1.5mm

Pulse Width Modulation

0

Program Memory Type

Flash

Detalhes do produto

PIC16F170x/171x, 8-Bit Flash Microcontrollers

PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em