Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP

Nº de Estoque RS: 724-0555Marca: MicrochipPart Number: PIC16LF1947-I/PT
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB, 256 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

0

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 10 bit

Detalhes do produto

PIC16F1946/1947 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1946/1947 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 62,96

R$ 62,96 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP
Selecione o tipo de embalagem

R$ 62,96

R$ 62,96 Each (Sem VAT)

Microchip, 8bit PIC, PIC16F Microcontroller, 32MHz, 28 kB Flash, 64-Pin TQFP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16F

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB, 256 B

Number of PWM Units

5 x 10 bit

Number of SPI Channels

0

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of I2C Channels

2

Number of UART Channels

0

Height

1.05mm

Number of LIN Channels

0

Dimensions

10 x 10 x 1.05mm

Width

10mm

Instruction Set Architecture

RISC

ADCs

17 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

2 x 10 bit

Detalhes do produto

PIC16F1946/1947 8-Bit Flash Microcontrollers

The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1946/1947 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more