Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 20-Pin SSOP

Nº de Estoque RS: 177-2164Marca: MicrochipPart Number: PIC16LF87-I/SS
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16LF

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

7.6 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

ADCs

1 x 10 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.445,04

R$ 111,12 Each (In a Tube of 67) (Sem VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 20-Pin SSOP

R$ 7.445,04

R$ 111,12 Each (In a Tube of 67) (Sem VAT)

Microchip, 8bit PIC, PIC16LF Microcontroller, 20MHz, 7 kB Flash, 20-Pin SSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16LF

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7 kB

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

1 x 10 bit

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of CAN Channels

0

Height

1.85mm

Number of LIN Channels

0

Width

5.6mm

Dimensions

7.6 x 5.6 x 1.85mm

Pulse Width Modulation

1 (1 x 10 bit)

Program Memory Type

Flash

ADCs

1 x 10 bit

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more