Microchip PIC, PIC16 Microcontroller MCU, 28-Pin SSOP

Nº de Estoque RS: 264-8041Marca: MicrochipPart Number: PIC16LF870-I/SS
brand-logo
Ver tudo em Microcontrollers

Documentos Técnicos

Especificações

Family Name

PIC16

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 99,00

R$ 99,00 Each (Sem VAT)

Microchip PIC, PIC16 Microcontroller MCU, 28-Pin SSOP
Selecione o tipo de embalagem

R$ 99,00

R$ 99,00 Each (Sem VAT)

Microchip PIC, PIC16 Microcontroller MCU, 28-Pin SSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Family Name

PIC16

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more